Electrode Holder 72 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

072.51

DigiKey Part Number
2066-072.51-ND
Manufacturer
Manufacturer Product Number
072.51
Description
ELECTRODE HOLDER 72 SERIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electrode Holder 72 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Electrode Holder
For Use With/Related Products
72 Series
Specifications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 324,13000 Kč1 324,13 Kč
51 223,21800 Kč6 116,09 Kč
101 185,67300 Kč11 856,73 Kč
251 140,72040 Kč28 518,01 Kč
501 109,95420 Kč55 497,71 Kč
1001 081,72040 Kč108 172,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 324,13000 Kč
Unit Price with VAT:1 602,19730 Kč