
72.01.8.024.0000 | |
|---|---|
DigiKey Part Number | 2066-72.01.8.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 72.01.8.024.0000 |
Description | CNTRL LIQUID LEVEL 24V AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 72.01.8.024.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC | |
Sensitivity | 5 ~ 150kOhm | |
Features | Adjustable Sensitivity, Delay Timer | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 17A @ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 364,79000 Kč | 2 364,79 Kč |
| 10 | 1 958,73500 Kč | 19 587,35 Kč |
| 25 | 1 828,12800 Kč | 45 703,20 Kč |
| 50 | 1 741,36420 Kč | 87 068,21 Kč |
| 100 | 1 664,53460 Kč | 166 453,46 Kč |
| Unit Price without VAT: | 2 364,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 861,39590 Kč |



