
072.11 | |
|---|---|
DigiKey Part Number | 2066-072.11-ND |
Manufacturer | |
Manufacturer Product Number | 072.11 |
Description | FLOOR WATER SENSOR 72 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Floor Water Sensor 72 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Floor Water Sensor | |
For Use With/Related Products | 72 Series | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 744,59000 Kč | 744,59 Kč |
| 5 | 683,61000 Kč | 3 418,05 Kč |
| 10 | 660,89100 Kč | 6 608,91 Kč |
| 25 | 633,70280 Kč | 15 842,57 Kč |
| 50 | 615,11120 Kč | 30 755,56 Kč |
| 100 | 598,04610 Kč | 59 804,61 Kč |
| Unit Price without VAT: | 744,59000 Kč |
|---|---|
| Unit Price with VAT: | 900,95390 Kč |


