SPR-P11/7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR-P11/7

DigiKey Part Number
1779-1437-ND
Manufacturer
Manufacturer Product Number
SPR-P11/7
Description
SPRING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supplier Device Package P 11 x 7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Spring
For Use With/Related Products
P
Supplier Device Package
P 11 x 7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1016,71400 Kč167,14 Kč
2514,35600 Kč358,90 Kč
5012,73100 Kč636,55 Kč
10011,22810 Kč1 122,81 Kč
2509,40684 Kč2 351,71 Kč
5008,14004 Kč4 070,02 Kč
2 5007,63062 Kč19 076,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč