CLM/TP-P11/7-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM/TP-P11/7-C

DigiKey Part Number
1779-1285-ND
Manufacturer
Manufacturer Product Number
CLM/TP-P11/7-C
Description
U SHAPED CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supplier Device Package P 11 x 7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Clamp
For Use With/Related Products
P
Supplier Device Package
P 11 x 7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 752
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
1041,36300 Kč413,63 Kč
2535,22920 Kč880,73 Kč
5030,98560 Kč1 549,28 Kč
10027,04290 Kč2 704,29 Kč
25022,28100 Kč5 570,25 Kč
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč