P_I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11/7/I-3C91

DigiKey Part Number
1779-1117-ND
Manufacturer
Manufacturer Product Number
P11/7/I-3C91
Description
FERRITE CORE P 3C91 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.437" (11.10mm) Diameter 0.260" (6.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 11 x 7
Material
3C91
Diameter
0.437" (11.10mm)
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.260" (6.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1037,97400 Kč379,74 Kč
2532,38320 Kč809,58 Kč
5028,50600 Kč1 425,30 Kč
10024,90640 Kč2 490,64 Kč
25020,52712 Kč5 131,78 Kč
50020,13432 Kč10 067,16 Kč
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč