
CP-P11/7-2S-A | |
|---|---|
DigiKey Part Number | 1779-1331-ND |
Manufacturer | |
Manufacturer Product Number | CP-P11/7-2S-A |
Description | BOBBIN COIL FORMER P 11 X 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 11 x 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | P | |
Supplier Device Package | P 11 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 18,65000 Kč | 186,50 Kč |
| 25 | 16,00640 Kč | 400,16 Kč |
| 50 | 14,18340 Kč | 709,17 Kč |
| 100 | 12,49740 Kč | 1 249,74 Kč |
| 250 | 10,45092 Kč | 2 612,73 Kč |
| 500 | 9,02582 Kč | 4 512,91 Kč |
| 1 000 | 8,68565 Kč | 8 685,65 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |




