P_I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P_I
P11/7/I-3F46
P11/7/I-3F46

P11/7/I-3F46

DigiKey Part Number
1779-1118-ND
Manufacturer
Manufacturer Product Number
P11/7/I-3F46
Description
FERRITE CORE P 3F46 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F46 Ferrite Core P (Pot Core) Type Length Width 0.437" (11.10mm) Diameter 0.260" (6.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 11 x 7
Material
3F46
Diameter
0.437" (11.10mm)
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.260" (6.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
1039,42700 Kč394,27 Kč
2533,59600 Kč839,90 Kč
5029,56260 Kč1 478,13 Kč
10025,81780 Kč2 581,78 Kč
25021,25964 Kč5 314,91 Kč
50021,04494 Kč10 522,47 Kč
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč