
CP-P11/7-1S-C | |
|---|---|
DigiKey Part Number | 1779-1330-ND |
Manufacturer | |
Manufacturer Product Number | CP-P11/7-1S-C |
Description | BOBBIN COIL FORMER P 11 X 7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 11 x 7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | P | |
Supplier Device Package | P 11 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,08300 Kč | 60,83 Kč |
| 25 | 5,25400 Kč | 131,35 Kč |
| 50 | 4,69000 Kč | 234,50 Kč |
| 100 | 4,17210 Kč | 417,21 Kč |
| 250 | 3,54484 Kč | 886,21 Kč |
| 500 | 3,11120 Kč | 1 555,60 Kč |
| 1 000 | 2,70787 Kč | 2 707,87 Kč |
| 5 000 | 2,32864 Kč | 11 643,20 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |



