P117-3C91
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P117-3C91
P11/7-3C91
P11/7-3C91

P11/7-3C91

DigiKey Part Number
1779-1119-ND
Manufacturer
Manufacturer Product Number
P11/7-3C91
Description
FERRITE CORE P 3C91 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 0.437" (11.10mm) Diameter 0.256" (6.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 11 x 7
Material
3C91
Diameter
0.437" (11.10mm)
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.256" (6.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,36000 Kč63,36 Kč
1043,63700 Kč436,37 Kč
2537,14080 Kč928,52 Kč
5032,64860 Kč1 632,43 Kč
10028,47220 Kč2 847,22 Kč
25023,74188 Kč5 935,47 Kč
Unit Price without VAT:63,36000 Kč
Unit Price with VAT:76,66560 Kč