
CP-P9/5-2S-C | |
|---|---|
DigiKey Part Number | 1779-1355-ND |
Manufacturer | |
Manufacturer Product Number | CP-P9/5-2S-C |
Description | BOBBIN COIL FORMER P 9 X 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 9 x 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | P | |
Supplier Device Package | P 9 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,75700 Kč | 47,57 Kč |
| 25 | 4,12600 Kč | 103,15 Kč |
| 50 | 3,68800 Kč | 184,40 Kč |
| 100 | 3,28380 Kč | 328,38 Kč |
| 250 | 2,79880 Kč | 699,70 Kč |
| 500 | 2,46242 Kč | 1 231,21 Kč |
| 4 000 | 1,75241 Kč | 7 009,64 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |








