
CP-P9/5-1S-NC | |
|---|---|
DigiKey Part Number | 1779-1354-ND |
Manufacturer | |
Manufacturer Product Number | CP-P9/5-1S-NC |
Description | BOBBIN COIL FORMER P 9 X 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package P 9 x 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | P | |
Supplier Device Package | P 9 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,07520 Kč | 101,88 Kč |
| 50 | 3,63740 Kč | 181,87 Kč |
| 100 | 3,24170 Kč | 324,17 Kč |
| 250 | 2,76344 Kč | 690,86 Kč |
| 500 | 2,43212 Kč | 1 216,06 Kč |
| 4 000 | 1,72610 Kč | 6 904,40 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




