Uncoated 3C95 Ferrite Core ER Type 2.520" (64.00mm) Length 0.232" (5.90mm) Width Diameter 0.500" (12.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER64/13/51-3C95

DigiKey Part Number
ER64/13/51-3C95-ND
Manufacturer
Manufacturer Product Number
ER64/13/51-3C95
Description
FERRITE CORE ER 3C95
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C95 Ferrite Core ER Type 2.520" (64.00mm) Length 0.232" (5.90mm) Width Diameter 0.500" (12.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ER
Supplier Device Package
ER 64 x 13 x 51
Material
3C95
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.500" (12.70mm)
Length
2.520" (64.00mm)
Width
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,58000 Kč445,58 Kč
10292,88000 Kč2 928,80 Kč
25241,77080 Kč6 044,27 Kč
84222,17131 Kč18 662,39 Kč
Manufacturers Standard Package
Unit Price without VAT:445,58000 Kč
Unit Price with VAT:539,15180 Kč