



B65525J0000R087 | |
|---|---|
DigiKey Part Number | 495-5112-ND |
Manufacturer | |
Manufacturer Product Number | B65525J0000R087 |
Description | FERRITE CORE ER 1.2UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65525J0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 11 x 5 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 1.2 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1050.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.1 | |
Effective Length (le) mm | 14.1 | |
Effective Area (Ae) mm² | 12.4 | |
Effective Magnetic Volume (Ve) mm³ | 174.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 17,93240 Kč | 448,31 Kč |
| 50 | 15,86600 Kč | 793,30 Kč |
| 100 | 13,95320 Kč | 1 395,32 Kč |
| 250 | 11,63204 Kč | 2 908,01 Kč |
| 500 | 10,56998 Kč | 5 284,99 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |











