
B65525J0160A087 | |
|---|---|
DigiKey Part Number | 495-5111-ND |
Manufacturer | |
Manufacturer Product Number | B65525J0160A087 |
Description | FERRITE CORE ER 160NH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65525J0160A087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 11 x 5 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 140.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.1 | |
Effective Length (le) mm | 14.1 | |
Effective Area (Ae) mm² | 12.4 | |
Effective Magnetic Volume (Ve) mm³ | 174.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 18,33560 Kč | 458,39 Kč |
| 50 | 16,22300 Kč | 811,15 Kč |
| 100 | 14,26390 Kč | 1 426,39 Kč |
| 250 | 11,88572 Kč | 2 971,43 Kč |
| 500 | 10,85596 Kč | 5 427,98 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |










