



E43/10/28-3C95 | |
|---|---|
DigiKey Part Number | 1779-1043-ND |
Manufacturer | |
Manufacturer Product Number | E43/10/28-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.374" (9.50mm) |
Part Status Active | Length 1.700" (43.20mm) |
Core Type E | Width 1.098" (27.90mm) |
Supplier Device Package E 43 x 10 x 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,57000 Kč | 101,57 Kč |
| 10 | 69,32400 Kč | 693,24 Kč |
| 25 | 58,71240 Kč | 1 467,81 Kč |
| 50 | 51,34200 Kč | 2 567,10 Kč |
| 200 | 38,96015 Kč | 7 792,03 Kč |
| Unit Price without VAT: | 101,57000 Kč |
|---|---|
| Unit Price with VAT: | 122,89970 Kč |



