
PLT38/25/3.8-3C95 | |
|---|---|
DigiKey Part Number | 1779-1156-ND |
Manufacturer | |
Manufacturer Product Number | PLT38/25/3.8-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.150" (3.81mm) |
Part Status Active | Length 1.500" (38.10mm) |
Core Type PLT | Width 1.000" (25.40mm) |
Supplier Device Package PLT 38 x 25 x 3.8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 46,52900 Kč | 465,29 Kč |
| 25 | 39,58360 Kč | 989,59 Kč |
| 50 | 34,78700 Kč | 1 739,35 Kč |
| 220 | 25,62477 Kč | 5 637,45 Kč |
| 440 | 24,21607 Kč | 10 655,07 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |





