



B66289G0000X187 | |
|---|---|
DigiKey Part Number | 495-5397-ND |
Manufacturer | |
Manufacturer Product Number | B66289G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66289G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.324" (8.25mm) |
Part Status Active | Length 1.500" (38.10mm) |
Core Type ELP | Width 1.000" (25.40mm) |
Supplier Device Package ELP 38 x 8 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 53,61900 Kč | 536,19 Kč |
| 25 | 45,54000 Kč | 1 138,50 Kč |
| 50 | 39,95500 Kč | 1 997,75 Kč |
| 150 | 31,88947 Kč | 4 783,42 Kč |
| 300 | 28,66797 Kč | 8 600,39 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |





