



EQ30-3C95 | |
|---|---|
DigiKey Part Number | 1779-1093-ND |
Manufacturer | |
Manufacturer Product Number | EQ30-3C95 |
Description | FERRITE CORE EQ 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.315" (8.00mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type EQ | Width 0.787" (20.00mm) |
Supplier Device Package EQ 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 38,51000 Kč | 385,10 Kč |
| 25 | 32,84920 Kč | 821,23 Kč |
| 50 | 28,92680 Kč | 1 446,34 Kč |
| 100 | 25,28790 Kč | 2 528,79 Kč |
| 448 | 19,33129 Kč | 8 660,42 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |






