
PLT30/20/3-3C95 | |
|---|---|
DigiKey Part Number | 1779-1151-ND |
Manufacturer | |
Manufacturer Product Number | PLT30/20/3-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.106" (2.70mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type PLT | Width 0.787" (20.00mm) |
Supplier Device Package PLT 30 x 20 x 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 25 | 28,47320 Kč | 711,83 Kč |
| 50 | 25,10940 Kč | 1 255,47 Kč |
| 100 | 21,99120 Kč | 2 199,12 Kč |
| 448 | 16,28938 Kč | 7 297,64 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



