



EQ38/8/25-3C95 | |
|---|---|
DigiKey Part Number | 1779-1094-ND |
Manufacturer | |
Manufacturer Product Number | EQ38/8/25-3C95 |
Description | FERRITE CORE EQ 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | EQ38/8/25-3C95 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 38 x 8 x 25 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.315" (8.00mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 48,90400 Kč | 489,04 Kč |
| 25 | 41,60120 Kč | 1 040,03 Kč |
| 50 | 36,53660 Kč | 1 826,83 Kč |
| 220 | 26,87364 Kč | 5 912,20 Kč |
| 440 | 25,67005 Kč | 11 294,82 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |




