Uncoated 3C92 Ferrite Core ER Type 1.600" (40.64mm) Length 1.260" (32.00mm) Width Diameter 0.300" (7.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER41/7.6/32-3C92

DigiKey Part Number
1779-1097-ND
Manufacturer
Manufacturer Product Number
ER41/7.6/32-3C92
Description
FERRITE CORE ER 3C92
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C92 Ferrite Core ER Type 1.600" (40.64mm) Length 1.260" (32.00mm) Width Diameter 0.300" (7.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ER
Supplier Device Package
ER 41 x 7.6 x 32
Material
3C92
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.300" (7.60mm)
Length
1.600" (40.64mm)
Width
1.260" (32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1055,60300 Kč556,03 Kč
2547,21200 Kč1 180,30 Kč
5041,40800 Kč2 070,40 Kč
24029,89854 Kč7 175,65 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč