



ER32/6/25-3C92 | |
|---|---|
DigiKey Part Number | 1779-1096-ND |
Manufacturer | |
Manufacturer Product Number | ER32/6/25-3C92 |
Description | FERRITE CORE ER 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core ER Type 1.264" (32.10mm) Length 1.000" (25.40mm) Width Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 32 x 6 x 25 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.236" (6.00mm) | |
Length | 1.264" (32.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 25 | 39,29160 Kč | 982,29 Kč |
| 50 | 34,53760 Kč | 1 726,88 Kč |
| 240 | 24,96138 Kč | 5 990,73 Kč |
| 480 | 23,96921 Kč | 11 505,22 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |



