Uncoated 3C96 Ferrite Core ER Type 1.264" (32.10mm) Length 1.000" (25.40mm) Width Diameter 0.236" (6.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER32/6/25-3C96

DigiKey Part Number
ER32/6/25-3C96-ND
Manufacturer
Manufacturer Product Number
ER32/6/25-3C96
Description
FERRITE CORE ER 3C96
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C96 Ferrite Core ER Type 1.264" (32.10mm) Length 1.000" (25.40mm) Width Diameter 0.236" (6.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
ER
Supplier Device Package
ER 32 x 6 x 25
Material
3C96
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.236" (6.00mm)
Length
1.264" (32.10mm)
Width
1.000" (25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 325
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1046,93100 Kč469,31 Kč
2539,92960 Kč998,24 Kč
5035,08760 Kč1 754,38 Kč
24025,34283 Kč6 082,28 Kč
48024,43379 Kč11 728,22 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč