
ER41/7.6/32-3C97 | |
|---|---|
DigiKey Part Number | ER41/7.6/32-3C97-ND |
Manufacturer | |
Manufacturer Product Number | ER41/7.6/32-3C97 |
Description | FERRITE CORE ER 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core ER Type 1.600" (40.64mm) Length 1.260" (32.00mm) Width Diameter 0.300" (7.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 41 x 7.6 x 32 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.300" (7.60mm) | |
Length | 1.600" (40.64mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 33,19783 Kč | 31 869,92 Kč |
| Unit Price without VAT: | 33,19783 Kč |
|---|---|
| Unit Price with VAT: | 40,16937 Kč |



