



PLT38/25/2.7-3C95 | |
|---|---|
DigiKey Part Number | 1779-1155-ND |
Manufacturer | |
Manufacturer Product Number | PLT38/25/2.7-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 38 x 25 x 2.7 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 44,41100 Kč | 444,11 Kč |
| 25 | 37,81320 Kč | 945,33 Kč |
| 50 | 33,24820 Kč | 1 662,41 Kč |
| 220 | 24,53714 Kč | 5 398,17 Kč |
| 440 | 22,88782 Kč | 10 070,64 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


