



EFD25/13/9-3C96 | |
|---|---|
DigiKey Part Number | 1779-1079-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3C96 |
Description | FERRITE CORE EFD 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C96 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.492" (12.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 25 x 13 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 25 | 19,07440 Kč | 476,86 Kč |
| 50 | 16,88660 Kč | 844,33 Kč |
| 100 | 14,85820 Kč | 1 485,82 Kč |
| 250 | 12,39552 Kč | 3 098,88 Kč |
| 896 | 10,10271 Kč | 9 052,03 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |





