



EFD25/13/9-3F36 | |
|---|---|
DigiKey Part Number | 1779-1080-ND |
Manufacturer | |
Manufacturer Product Number | EFD25/13/9-3F36 |
Description | FERRITE CORE EFD 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EFD Type 0.984" (25.00mm) Length 0.358" (9.10mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.492" (12.50mm) |
Part Status Active | Length 0.984" (25.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 25 x 13 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 23,98000 Kč | 239,80 Kč |
| 25 | 20,54440 Kč | 513,61 Kč |
| 50 | 18,17160 Kč | 908,58 Kč |
| 100 | 15,97530 Kč | 1 597,53 Kč |
| 250 | 13,30852 Kč | 3 327,13 Kč |
| 896 | 11,03192 Kč | 9 884,60 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




