



EFD30/15/9-3F36 | |
|---|---|
DigiKey Part Number | 1779-1083-ND |
Manufacturer | |
Manufacturer Product Number | EFD30/15/9-3F36 |
Description | FERRITE CORE EFD 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.591" (15.00mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 30 x 15 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 25 | 24,18120 Kč | 604,53 Kč |
| 50 | 21,36340 Kč | 1 068,17 Kč |
| 100 | 18,74490 Kč | 1 874,49 Kč |
| 480 | 13,47458 Kč | 6 467,80 Kč |
| 960 | 13,40197 Kč | 12 865,89 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |




