Uncoated 3F46 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3F46 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height
EFD30/15/9-3F46
EFD30/15/9-3F46

EFD30/15/9-3F46

DigiKey Part Number
1779-1084-ND
Manufacturer
Manufacturer Product Number
EFD30/15/9-3F46
Description
FERRITE CORE EFD 3F46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F46 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
EFD
Supplier Device Package
EFD 30 x 15 x 9
Material
3F46
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
0.591" (15.00mm)
Length
1.181" (30.00mm)
Width
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1028,26300 Kč282,63 Kč
2524,18120 Kč604,53 Kč
5021,36340 Kč1 068,17 Kč
10018,74490 Kč1 874,49 Kč
48013,47458 Kč6 467,80 Kč
96013,40197 Kč12 865,89 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč