
CP-P36/22-1S | |
|---|---|
DigiKey Part Number | 1779-1347-ND |
Manufacturer | |
Manufacturer Product Number | CP-P36/22-1S |
Description | BOBBIN COIL FORMER P 36 X 22 |
Customer Reference | |
Detailed Description | Supplier Device Package P 36 x 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | P | |
Supplier Device Package | P 36 x 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 17,94080 Kč | 448,52 Kč |
| 50 | 15,88700 Kč | 794,35 Kč |
| 100 | 13,97840 Kč | 1 397,84 Kč |
| 250 | 11,66396 Kč | 2 915,99 Kč |
| 500 | 10,05216 Kč | 5 026,08 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |









