
P30/19-3C91 | |
|---|---|
DigiKey Part Number | 1779-1132-ND |
Manufacturer | |
Manufacturer Product Number | P30/19-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 1.181" (30.00mm) Diameter 0.740" (18.80mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 30 x 19 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 1.181" (30.00mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 120,10900 Kč | 1 201,09 Kč |
| 25 | 100,89120 Kč | 2 522,28 Kč |
| 50 | 87,53640 Kč | 4 376,82 Kč |
| 100 | 75,20640 Kč | 7 520,64 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |









