
P36/22-3C91 | |
|---|---|
DigiKey Part Number | 1779-1134-ND |
Manufacturer | |
Manufacturer Product Number | P36/22-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 1.425" (36.20mm) Diameter 0.854" (21.70mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 36 x 22 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 1.425" (36.20mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.854" (21.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 154,98600 Kč | 1 549,86 Kč |
| 25 | 129,63320 Kč | 3 240,83 Kč |
| 75 | 102,32467 Kč | 7 674,35 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |







