Uncoated N87 Ferrite Core Type Length Width 1.417" (36.00mm) Diameter 0.433" (11.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65611W0000R087

DigiKey Part Number
495-B65611W0000R087-ND
Manufacturer
Manufacturer Product Number
B65611W0000R087
Description
FERRITE CORE 8UH N87
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core Type Length Width 1.417" (36.00mm) Diameter 0.433" (11.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65611W0000R087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Supplier Device Package
P 36 x 22
Material
N87
Diameter
1.417" (36.00mm)
Inductance Factor (Al)
8 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1600.0
Initial Permeability (µi)
2200
Core Factor (ΣI/A) mm⁻¹
0.25
Effective Length (le) mm
53.5
Effective Area (Ae) mm²
213.0
Minimum Core Cross Section (Amin) mm²
173.0
Effective Magnetic Volume (Ve) mm³
11400.0
Finish
Uncoated
Height
0.433" (11.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10146,06200 Kč1 460,62 Kč
25122,07400 Kč3 051,85 Kč
50107,50560 Kč5 375,28 Kč
Manufacturers Standard Package
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč