



P42/29-3C91 | |
|---|---|
DigiKey Part Number | 1779-1136-ND |
Manufacturer | |
Manufacturer Product Number | P42/29-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 1.669" (42.40mm) Diameter 1.157" (29.40mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 42 x 29 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 1.669" (42.40mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 1.157" (29.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,02000 Kč | 358,02 Kč |
| 10 | 236,94100 Kč | 2 369,41 Kč |
| 40 | 177,20200 Kč | 7 088,08 Kč |
| 80 | 171,39613 Kč | 13 711,69 Kč |
| Unit Price without VAT: | 358,02000 Kč |
|---|---|
| Unit Price with VAT: | 433,20420 Kč |










