
P66/56-3C91 | |
|---|---|
DigiKey Part Number | 1779-1137-ND |
Manufacturer | |
Manufacturer Product Number | P66/56-3C91 |
Description | FERRITE CORE P 3C91 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core P (Pot Core) Type Length Width 2.610" (66.29mm) Diameter 2.256" (57.30mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package P 66 x 56 |
Manufacturer Ferroxcube | Material 3C91 |
Packaging Bulk | Diameter 2.610" (66.29mm) |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 2.256" (57.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 438,36000 Kč | 1 438,36 Kč |
| 18 | 900,54611 Kč | 16 209,83 Kč |
| Unit Price without VAT: | 1 438,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 740,41560 Kč |





