



B65935A0000X022 | |
|---|---|
DigiKey Part Number | 495-5348-ND |
Manufacturer | |
Manufacturer Product Number | B65935A0000X022 |
Description | FERRITE CORE P N22 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N22 Ferrite Core P (Pot Core) Type Length Width 0.370" (9.40mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65935A0000X022 Models |
Category | Supplier Device Package PCH 9.4 x 4.6 |
Manufacturer TDK | Material N22 |
Series | Diameter 0.370" (9.40mm) |
Packaging Box | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type P (Pot Core) | Height 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 17,30240 Kč | 432,56 Kč |
| 50 | 15,31600 Kč | 765,80 Kč |
| 100 | 13,47440 Kč | 1 347,44 Kč |
| 250 | 11,24064 Kč | 2 810,16 Kč |
| 500 | 10,13154 Kč | 5 065,77 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |







