
B65611D0000R048 | |
|---|---|
DigiKey Part Number | 495-5136-ND |
Manufacturer | |
Manufacturer Product Number | B65611D0000R048 |
Description | FERRITE CORE P 7.6UH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.417" (36.00mm) Diameter 0.433" (11.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65611D0000R048 Models |
Category | Tolerance -20%, +30% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 1560.0 |
Packaging Tray | Core Factor (ΣI/A) mm⁻¹ 0.26 |
Part Status Active | Effective Length (le) mm 52.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 202.0 |
Supplier Device Package P 36 x 22 | Effective Magnetic Volume (Ve) mm³ 10500.0 |
Material N48 | Finish Uncoated |
Diameter 1.417" (36.00mm) | Height 0.433" (11.00mm) |
Inductance Factor (Al) 7.6 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 149,84200 Kč | 1 498,42 Kč |
| 25 | 125,40000 Kč | 3 135,00 Kč |
| 50 | 108,39160 Kč | 5 419,58 Kč |
| 100 | 98,22650 Kč | 9 822,65 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |





