
BC15P | |
|---|---|
DigiKey Part Number | 1914-BC15PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC15P |
Description | COMPACT BLUETOOTH 6.0 THREAD, ZI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 3dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 1.488MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,23417 Kč | 113 234,17 Kč |
| Unit Price without VAT: | 113,23417 Kč |
|---|---|
| Unit Price with VAT: | 137,01335 Kč |






