
BC15C | |
|---|---|
DigiKey Part Number | 1914-BC15CTR-ND - Tape & Reel (TR) 1914-BC15CCT-ND - Cut Tape (CT) 1914-BC15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC15C |
Description | COMPACT BLUETOOTH 6.0 THREAD, ZI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 3dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 1.488MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 36-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 169,11800 Kč | 1 691,18 Kč |
| 25 | 160,16440 Kč | 4 004,11 Kč |
| 100 | 147,87000 Kč | 14 787,00 Kč |
| 250 | 140,50432 Kč | 35 126,08 Kč |
| 500 | 135,30650 Kč | 67 653,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,14547 Kč | 129 145,47 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |




