New at DigiKey
ME54BS61-4Y15TE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME54BS61-4Y15TE

DigiKey Part Number
6024-ME54BS61-4Y15TETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ME54BS61-4Y15TE
Description
Bluetooth LE 6.0 nRF54L15 Module
Customer Reference
Detailed Description
Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth
Protocol
Sensitivity
-96dBm
Serial Interfaces
GPIO
Utilized IC / Part
nRF54L15
Memory Size
1.5MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 9 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1147,35000 Kč147,35 Kč
10144,19300 Kč1 441,93 Kč
25143,14000 Kč3 578,50 Kč
Unit Price without VAT:147,35000 Kč
Unit Price with VAT:178,29350 Kč