SM5720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 248,81000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 776
Unit Price: 237,44000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 466
Unit Price: 456,79000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 41
Unit Price: 422,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 166,08000 Kč
Datasheet
SM5720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5720

DigiKey Part Number
5328-SM5720-ND
Manufacturer
Manufacturer Product Number
SM5720
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 835,98000 Kč1 835,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 835,98000 Kč
Unit Price with VAT:2 221,53580 Kč