
122342 | |
|---|---|
DigiKey Part Number | ACX2020-ND |
Manufacturer | |
Manufacturer Product Number | 122342 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 122342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,79000 Kč | 456,79 Kč |
| 10 | 388,22500 Kč | 3 882,25 Kč |
| 25 | 363,91240 Kč | 9 097,81 Kč |
| 50 | 346,55040 Kč | 17 327,52 Kč |
| 100 | 330,01770 Kč | 33 001,77 Kč |
| 250 | 309,37352 Kč | 77 343,38 Kč |
| 500 | 288,12188 Kč | 144 060,94 Kč |
| Unit Price without VAT: | 456,79000 Kč |
|---|---|
| Unit Price with VAT: | 552,71590 Kč |



