
34_TNC-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-34_TNC-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_TNC-50-0-1/133_NE |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_TNC-50-0-1/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,98000 Kč | 989,98 Kč |
| 10 | 841,51600 Kč | 8 415,16 Kč |
| 25 | 788,84440 Kč | 19 721,11 Kč |
| 50 | 751,21980 Kč | 37 560,99 Kč |
| 100 | 715,39900 Kč | 71 539,90 Kč |
| 250 | 671,49500 Kč | 167 873,75 Kč |
| Unit Price without VAT: | 989,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,87580 Kč |





