
031-5891-RFX | |
|---|---|
DigiKey Part Number | ARFX2857-ND |
Manufacturer | |
Manufacturer Product Number | 031-5891-RFX |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 11 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,84000 Kč | 469,84 Kč |
| 10 | 399,23400 Kč | 3 992,34 Kč |
| 25 | 374,23520 Kč | 9 355,88 Kč |
| 50 | 356,37660 Kč | 17 818,83 Kč |
| 100 | 339,37230 Kč | 33 937,23 Kč |
| 250 | 318,14800 Kč | 79 537,00 Kč |
| 500 | 302,98108 Kč | 151 490,54 Kč |
| Unit Price without VAT: | 469,84000 Kč |
|---|---|
| Unit Price with VAT: | 568,50640 Kč |



