122344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122344
122344
122344

122344

DigiKey Part Number
ACX2164-ND
Manufacturer
Manufacturer Product Number
122344
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,68000 Kč422,68 Kč
10359,28100 Kč3 592,81 Kč
25336,77480 Kč8 419,37 Kč
50320,70100 Kč16 035,05 Kč
100305,40180 Kč30 540,18 Kč
250286,29936 Kč71 574,84 Kč
500279,12468 Kč139 562,34 Kč
Manufacturers Standard Package
Unit Price without VAT:422,68000 Kč
Unit Price with VAT:511,44280 Kč