Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
031-6198
031-6198

031-6198

DigiKey Part Number
115-031-6198-ND
Manufacturer
Manufacturer Product Number
031-6198
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polyoxymethylene (POM)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1290,61000 Kč290,61 Kč
10246,91500 Kč2 469,15 Kč
25231,44840 Kč5 786,21 Kč
50220,39500 Kč11 019,75 Kč
100209,87920 Kč20 987,92 Kč
250196,74792 Kč49 186,98 Kč
500187,36558 Kč93 682,79 Kč
1 000178,43554 Kč178 435,54 Kč
Manufacturers Standard Package
Unit Price without VAT:290,61000 Kč
Unit Price with VAT:351,63810 Kč