



KM32A-8P-SV(B)(CAP)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-8P-SV(B)(CAP)(800)TR-ND - Tape & Reel (TR) 26-KM32A-8P-SV(B)(CAP)(800)CT-ND - Cut Tape (CT) 26-KM32A-8P-SV(B)(CAP)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-8P-SV(B)(CAP)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.439" (11.15mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Style | Voltage Rating 60VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 42,92840 Kč | 1 073,21 Kč |
| 50 | 40,87900 Kč | 2 043,95 Kč |
| 100 | 38,92610 Kč | 3 892,61 Kč |
| 250 | 36,48780 Kč | 9 121,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 38,73514 Kč | 19 754,92 Kč |
| 1 020 | 36,88690 Kč | 37 624,64 Kč |
| 1 530 | 35,84743 Kč | 54 846,57 Kč |
| 2 550 | 34,57951 Kč | 88 177,75 Kč |
| 3 570 | 33,76896 Kč | 120 555,19 Kč |
| 5 100 | 32,93075 Kč | 167 946,83 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |





