


2502019-1 | |
|---|---|
DigiKey Part Number | 17-2502019-1-ND |
Manufacturer | |
Manufacturer Product Number | 2502019-1 |
Description | TNC JACK TO JACK STR BULKHEAD 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2502019-1 Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Phosphor Bronze |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Insertion Loss 0.25dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 163,80500 Kč | 1 638,05 Kč |
| 25 | 153,54560 Kč | 3 838,64 Kč |
| 50 | 146,20900 Kč | 7 310,45 Kč |
| 100 | 139,23140 Kč | 13 923,14 Kč |
| 250 | 130,51768 Kč | 32 629,42 Kč |
| 500 | 124,29304 Kč | 62 146,52 Kč |
| 1 000 | 118,36657 Kč | 118 366,57 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |





