Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM4957 | |
|---|---|
DigiKey Part Number | 5328-SM4957-ND |
Manufacturer | |
Manufacturer Product Number | SM4957 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1030 | Fairview Microwave | 0 | 5328-FMAD1030-ND | 1 183,76000 Kč | Parametric Equivalent |
| SM4923 | Fairview Microwave | 0 | 5328-SM4923-ND | 5 126,70000 Kč | Parametric Equivalent |
| SM4930 | Fairview Microwave | 8 | 5328-SM4930-ND | 3 060,96000 Kč | Parametric Equivalent |
| SM4939 | Fairview Microwave | 0 | 5328-SM4939-ND | 1 805,88000 Kč | Parametric Equivalent |
| SM4940 | Fairview Microwave | 178 | 5328-SM4940-ND | 1 509,52000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 805,88000 Kč | 1 805,88 Kč |
| 10 | 1 535,09000 Kč | 15 350,90 Kč |
| 25 | 1 439,04600 Kč | 35 976,15 Kč |
| 50 | 1 370,42740 Kč | 68 521,37 Kč |
| 100 | 1 305,10800 Kč | 130 510,80 Kč |
| Unit Price without VAT: | 1 805,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 185,11480 Kč |















